The Arduino Nano Every is an evolution of the traditional Arduino Nano, but features a significantly more powerful processor, the ATMega4809. It is designed for projects requiring a small and robust microcontroller board. It operates at 5V and features a 20MHz clock, 48KB of flash memory, and 6KB of SRAM. This specific part number (ABX00032) comes with headers pre-soldered, making it ready for breadboard use or integration into sockets.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Arduino ABX00032 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Arduino ABX00032 technical specifications.
| Microcontroller | ATMega4809 |
| Operating Voltage | 5V |
| Input Voltage (limit) | 21V |
| DC Current per I/O Pin | 20mA |
| DC Current for 3.3V Pin | 50mA |
| Clock Speed | 20MHz |
| CPU Flash Memory | 48KB |
| SRAM | 6KB |
| EEPROM | 256bytes |
| Digital I/O Pins | 14 |
| PWM Pins | 5 |
| Analog Input Pins | 8 |
| Interface | UART, SPI, I2C |
| USB Connector | Micro-USB |
| Length | 45mm |
| Width | 18mm |
| RoHS | Compliant |
| Ce | Certified |
| WEEE | Compliant |
Download the complete datasheet for Arduino ABX00032 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.