The Nicla Sense ME is a tiny, low-power tool based on the nRF52832 microcontroller and features a high-performance 9-axis inertial measurement unit (IMU) and an integrated environmental sensor. Designed in collaboration with Bosch Sensortec, it enables data processing at the edge for motion and environmental monitoring including BME688 gas sensor, BMP390 pressure sensor, BMM150 magnetometer, and BHI260AB smart sensor. It includes 2MB of SPI Flash and 64KB of RAM, supporting Bluetooth 5.0 and low-power battery operation.
Checking distributor stock and pricing after the page loads.
Arduino ABX00045 technical specifications.
| Microcontroller | Nordic nRF52832 |
| Processor Speed | 64MHz |
| Operating Voltage | 1.8V |
| Sensors | BHI260AB, BMP390, BMM150, BME688 |
| Flash Memory | 2MB |
| Bluetooth Support | Bluetooth 5.0 with BLE |
| Input Voltage (USB) | 5V |
| RoHS | Compliant |
| Ce | Certified |
No datasheet is available for this part.