The Arduino Nicla Sense ME is Arduino’s smallest form factor board, developed in collaboration with Bosch Sensortec. It features a high-performance 64 MHz Arm Cortex-M4 (nRF52832) processor and a suite of industrial-grade Bosch environmental and motion sensors. The 'ME' in the name stands for Motion and Environmental. It includes the BHI260AB AI-integrated sensor, BMP390 pressure sensor, BMM150 magnetometer, and BME688 4-in-1 gas sensor. The board is designed for low-power IoT applications and includes an integrated battery charger and fuel gauge.
Checking distributor stock and pricing after the page loads.
Arduino ABX00052 technical specifications.
| Microcontroller | Nordic nRF52832 |
| CPU Speed | 64MHz |
| Flash Memory | 512KB |
| SRAM | 64KB |
| Operating Voltage | 3.3V |
| Input Voltage (VIN) | 3.5 - 5.5V |
| Connectivity | Bluetooth 5.0 Low Energy |
| Sensors | BHI260AB, BMP390, BMM150, BME688 |
| RoHS | Compliant |
| Ce | Compliant |
| WEEE | Compliant |
No datasheet is available for this part.