The AKX00025 is a comprehensive electronics and programming kit designed for students aged 11-14. It includes an Arduino Uno Rev3, a multimeter, and various electronic components to teach digital logic, current, and voltage. The kit features 9 step-by-step lessons and 2 open-ended projects delivered through an online platform, requiring no prior experience for educators or students.
Checking distributor stock and pricing after the page loads.
Arduino AKX00025 technical specifications.
| Target Audience Age | 11-14years |
| Number of Lessons | 9count |
| Number of Projects | 2count |
| Microcontroller Board | Arduino Uno Rev3 |
| Battery Included | 9V |
| Breadboard Points | 400points |
| RoHS | Compliant |
No datasheet is available for this part.