The Arduino Nano Every is a miniature sized module containing an ATMega4809 AVR processor and an ATSAMD11D14A Arm Cortex-M0+ processor. It features a clock speed of 20 MHz, 48 KB of Flash, and 6 KB of SRAM. The board can be mounted as a DIP component or as an SMT component via castellated pads, designed for space-constrained projects in makers and robotics applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Arduino AKX00028 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Arduino AKX00028 technical specifications.
| Microcontroller | ATmega4809 |
| Operating Voltage | 5V |
| Input Voltage (limit) | 21V |
| DC Current per I/O Pin | 20mA |
| Clock Speed | 20MHz |
| CPU Flash Memory | 48KB |
| SRAM | 6KB |
| EEPROM | 256Bytes |
| Digital I/O Pins | 22 |
| Analog Input Pins | 8 |
| RoHS | Compliant |
| Ce | Declaration of Conformity |
Download the complete datasheet for Arduino AKX00028 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.