The Arduino Portenta Machine Control is a fully integrated, high-performance industrial controller powered by a 24V DC supply. Built on the STM32H747XI dual-core microcontroller, it offers high-performance computing capabilities alongside advanced control for industrial machinery. It features multiple digital and analog I/O channels, temperature measurement support for Thermocouples and PT100 probes, and industrial communication interfaces including CAN, RS-232, RS-422, and RS-485. The board is designed for Industry 4.0 applications and system integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Arduino AKX00032 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Arduino AKX00032 technical specifications.
| Microcontroller | STM32H747XI Dual Cortex-M7/M4 |
| Input Voltage | 24 (+/- 20%)V DC |
| Flash Memory | 16 (QSPI) + 2 (Internal)MB |
| SDRAM | 8MB |
| Digital Inputs | 8 (0-24V DC)Channels |
| Digital Outputs | 8 (High-side switches)Channels |
| Analog Inputs | 3 (0-10V, 4-20mA, or NTC)Channels |
| Analog Outputs | 4 (0-10V)Channels |
| Communication Protocols | CAN, RS-232, RS-422, RS-485, Ethernet, Wi-Fi, BLE |
| Clock Speed | 480 (Cortex-M7) / 240 (Cortex-M4)MHz |
| RoHS | Compliant |
| Ce | Certified |
Download the complete datasheet for Arduino AKX00032 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.