MODULE, LINEAR POT, TINKERKIT; Silicon Manufacturer:-; Silicon Core Number:-; Kit Application Type:-; Application Sub Type:-; Core Architecture:-; Core Sub-Architecture:-; Silicon Family Name:-; Kit Contents:-; Features:-; SVHC:No SVHC (16-Dec-2013)
Arduino T000150 technical specifications.
| Package/Case | Module |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Resistance | 4.7kR |
| Series | TinkerKit |
| RoHS | Compliant |
No datasheet is available for this part.