
This 2-position SIP connector features a through-hole mount and a current rating of 1A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is rated for UL94 V-0 flammability and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aries Electronics 02-0501-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Contact Post Length | 0.69inch |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 501 |
| Termination | Wire Wrap |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 02-0501-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.