
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aries Electronics 02-0600-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 02-0600-10 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Forked |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 0600 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 02-0600-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
