DECI-CENTER JUMPERS 4POS
Sign in to ask questions about the Aries Electronics 04-036-112X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 04-036-112X technical specifications.
| Color | Multiple |
| Contact Plating | Gold |
| Number of Positions | 4 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | 112 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 04-036-112X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.