The 04-0625-51 connector is a 4-position, through-hole mounted device with a 2.54mm pitch and a black color. It features gold-plated contacts and wire wrap termination. The connector is packaged in bulk and is RoHS compliant. It is part of the 0625 series and has a single row configuration.
Aries Electronics 04-0625-51 technical specifications.
| Package/Case | 0625 |
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Forked |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 0625 |
| Termination | Wire Wrap |
| RoHS | Compliant |
No datasheet is available for this part.