IC & Component Sockets PROGRAM HEADER/COVER 4 PINS
Sign in to ask questions about the Aries Electronics 04-680-190T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 04-680-190T technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 680 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 04-680-190T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.