
The 04-7350-10 is a 4-position, 2-row SIP connector with a through hole mount, suitable for operating temperatures between -55°C and 105°C. It features a tin-plated contact finish and is compliant with UL94 V-0 flammability rating. The connector is packaged in bulk quantities of 60 and has a 2.54mm pitch. It is not RoHS compliant.
Aries Electronics 04-7350-10 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 60 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 700 Elevator Strip-Line™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 04-7350-10 to view detailed technical specifications.
No datasheet is available for this part.
