
This 4-position 2-row SIP connector is designed for through-hole mounting and features a series 700 Elevator Strip-Line termination. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is packaged in bulk quantities of 60 and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Aries Electronics 04-7422-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 04-7422-10 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 60 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 700 Elevator Strip-Line™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 04-7422-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
