
This 5-conductor cable assembly features a 26AWG wire gauge and a polyester jacket. It has a voltage rating of 300V and a current rating of 3A. The assembly is RoHS compliant and has a length of 12inch. It is terminated with a receptacle and has a package quantity of 1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aries Electronics 05-012-173P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Current Rating | 3A |
| Gender | Female to Female |
| Jacket Material | Polyester |
| Length | 12inch |
| Number of Conductors | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 173 |
| Termination | Receptacle |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 05-012-173P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.