Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole
Aries Electronics 06-0600-20TL technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Height | 5.71mm |
| Mating Length | 2.92mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aries Electronics 06-0600-20TL to view detailed technical specifications.
No datasheet is available for this part.