
The 06-71187-10 is a 6-position 2-row SIP connector with a through-hole mount and a flammability rating of UL94 V-0. It operates between -55°C and 105°C and features a tin contact finish and a tin plating. The connector is packaged in bulk and has a 2.54mm pitch.
Sign in to ask questions about the Aries Electronics 06-71187-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 06-71187-10 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 700 Elevator Strip-Line™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 06-71187-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.