CONN IC DIP SOCKET 6POS GOLD
Sign in to ask questions about the Aries Electronics 06-810-90C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 06-810-90C technical specifications.
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole, Vertical |
| Packaging | Bulk |
| Series | Vertisockets™ 800 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 06-810-90C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.