IC & Component Sockets ELEV. SCKT .3 CENTER COLLET 6 PINS
Aries Electronics 06-8950-310C technical specifications.
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 06-8950-310C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.