
This 7-position, 2-row SIP connector features gold-plated contacts and a UL94 V-0 flammability rating. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The connector is packaged in bulk with 34 units per package and has a 2.54mm pitch. It is part of the 501 series from Aries Electronics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aries Electronics 07-0501-21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Package Quantity | 34 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 501 |
| Termination | Wire Wrap |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 07-0501-21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
