This 7-position SCSI connector features a through-hole mount and a 2.54mm pitch. It is constructed with gold contacts and is compliant with the RoHS directive. The connector is packaged in bulk and has a flammability rating of UL94 V-0. It is suitable for use in a variety of applications, including those that require high-reliability connections.
Sign in to ask questions about the Aries Electronics 07-0513-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 07-0513-11 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 0513 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 07-0513-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.