
Jumper Wires M/FEMALE DIP JUMPERS STRIPPED/TIN ENDS
Sign in to ask questions about the Aries Electronics 08-002-206ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 08-002-206ST technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Connector Type A | Header Stripped Pin |
| Connector Type B | Socket |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male to Female |
| Jacket Material | PVC |
| Length | 0.167foot |
| Number of Conductors | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 206 |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 08-002-206ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
