Jumper Wires DIP JUMPERS 8 COND FLAT CABLE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aries Electronics 08-012-102F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Multiple |
| Connector Type A | Header Stripped Pin |
| Connector Type B | Header Stripped Pin |
| Current Rating | 1A |
| Gender | Male |
| Jacket Material | PVC |
| Length | 12inch |
| Number of Conductors | 8 |
| Series | 102 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 08-012-102F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.