Jumper Wires M/FEMALE DIP JUMPERS 8 CONDUCTORS
Aries Electronics 08-012-210 technical specifications.
| Color | Multiple |
| Connector Type A | Header Stripped Pin |
| Connector Type B | Socket |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male to Female |
| Jacket Material | PVC |
| Length | 12inch |
| Number of Conductors | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 210 |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 08-012-210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.