DECI-CENTER JUMPERS 8POS
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.039inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3foot |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 113 |
| Shielding | Unshielded |
| RoHS | Compliant |