
This 8-position SCSI connector features a through-hole mount and a black color with tin-plated contacts. It has a 2.54mm pitch and is packaged in bulk quantities. The connector is RoHS compliant and has a post contact type with a solder termination.
Aries Electronics 08-0625-20 technical specifications.
| Package/Case | 0625 |
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Post |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 0625 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.