The 08-0625-21 is an 8-position through-hole SCSI connector from Aries Electronics. It features a black color, gold contact plating, and a post contact type. The connector is packaged in bulk and has a 2.54mm pitch. It is RoHS compliant and suitable for general applications.
Sign in to ask questions about the Aries Electronics 08-0625-21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 08-0625-21 technical specifications.
| Package/Case | 0625 |
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Post |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 0625 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 08-0625-21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
