The 08-7350-10 is an 8-position 2-row through-hole SIP SCSI connector from Aries Electronics. It features a flammability rating of UL94 V-0 and a maximum operating temperature of 105°C. The connector is available in a package quantity of 30 and is packaged in bulk. It has a pitch of 2.54mm and is terminated with solder. The 08-7350-10 is not RoHS compliant.
Aries Electronics 08-7350-10 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 700 Elevator Strip-Line™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 08-7350-10 to view detailed technical specifications.
No datasheet is available for this part.