
The 08-7350-11 is an 8-position, 2-row through hole SIP SCSI connector from Aries Electronics. It features a gold-plated contact finish and a gold contact plating. The connector has a flammability rating of UL94 V-0 and operates over a temperature range of -55°C to 125°C. It is available in a bulk packaging quantity of 30 pieces, with a 2.54mm pitch and a series designation of 700 Elevator Strip-Line. The connector is designed for solder termination.
Aries Electronics 08-7350-11 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 700 Elevator Strip-Line™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 08-7350-11 to view detailed technical specifications.
No datasheet is available for this part.