
The 08-7750-10 is an 8-position, 2-row SIP SCSI connector with a 2.54mm pitch. It features a through-hole mount and a termination of solder. The connector is rated for operation between -55°C and 105°C and meets the UL94 V-0 flammability standard. It is packaged in bulk quantities of 30 units.
Sign in to ask questions about the Aries Electronics 08-7750-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 08-7750-10 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 700 Elevator Strip-Line™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 08-7750-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.