
The 08-822-90E is an 8-position SCSI connector with a TIN mating finish. It features a through-hole, horizontal mount and is compliant with RoHS regulations. The Vertisockets 800 series connector is available in bulk packaging.
Sign in to ask questions about the Aries Electronics 08-822-90E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 08-822-90E technical specifications.
| Contact Finish - Mating | TIN |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole, Horizontal |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Vertisockets™ 800 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 08-822-90E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
