This 8-position SCSI connector features a gold finish and meets the UL94 V-0 flammability rating. It operates over a temperature range of -55°C to 105°C and is available in bulk packaging. The connector is RoHS compliant and suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8 |
| Termination | Solder |
| RoHS | Compliant |