This 8-position SCSI connector features a gold finish and meets the UL94 V-0 flammability rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is designed for through-hole mounting and is compliant with RoHS regulations. It is available in bulk packaging with a single unit per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aries Electronics 08-8240-610C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 08-8240-610C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.