
This 8-position SCSI connector features a gold mating finish and meets the UL94 V-0 flammability rating. It operates over a temperature range of -55°C to 105°C and is available in bulk packaging. The connector is RoHS compliant and has a solder termination.
Sign in to ask questions about the Aries Electronics 08-8937-610C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 08-8937-610C technical specifications.
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 08-8937-610C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.