
This 9-conductor wire assembly features a 26AWG jacket material made of polyester and a voltage rating of 300V. The assembly has a current rating of 3A and is terminated with a receptacle. It is RoHS compliant and available in a package quantity of 1. The assembly has a length of 6inch and is made of a white color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aries Electronics 09-006-173 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Current Rating | 3A |
| Gender | Female to Female |
| Jacket Material | Polyester |
| Length | 6inch |
| Number of Conductors | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 173 |
| Termination | Receptacle |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 09-006-173 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
