
Multi-Paired Cables FUSION BONDED CABLE 10 CONDUCTORS
Sign in to ask questions about the Aries Electronics 10-004.5-152FB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 10-004.5-152FB technical specifications.
| Color | Black |
| Length | 4.5inch |
| Number of Conductors | 10 |
| Number of Contacts | 10 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 152FB |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 10-004.5-152FB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.