
10-position dual-row DIP socket with 2.54mm pitch, designed for through-hole mounting with a vertical, solder termination. Features gold-plated bronze and copper contacts for reliable mating, a current rating of 1.5A, and a wide operating temperature range from -55°C to 125°C. Constructed with UL94 V-0 flammability rating and lead-free materials, this socket ensures compliance with RoHS standards.
Aries Electronics 10-2810-90 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Height | 26.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Vertical, Board |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | 800 |
| Termination | Solder |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 10-2810-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
