
10-position dual-row DIP socket with 2.54mm pitch and vertical solder termination. Features tin-plated bronze contacts with gold plating for mating, a 1.5A current rating, and a UL94 V-0 flammability rating. Constructed from thermoplastic material, this socket operates up to 105°C and mounts vertically through-hole.
Aries Electronics 10-2810-90T technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1.5A |
| Depth | 19.81mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 26.7mm |
| Length | 7.37mm |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | Vertisockets™ 800 |
| Termination | Solder |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 10-2810-90T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
