
The 10-2823-90C is a 10-contact, through hole socket from Aries Electronics with a gold-plated brass contact material and gold finish. It has a flammability rating of UL94 V-0 and is lead-free. The socket has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a bulk packaging option with a package quantity of one. The socket has a width of 5.79mm, a length of 12.7mm, and a height of 7.65mm, with a pitch of 2.54mm.
Aries Electronics 10-2823-90C technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 7.65mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Vertisockets™ 800 |
| Termination | Solder |
| Width | 5.79mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 10-2823-90C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
