
The Vertisockets 800 10-Position 2-Row Through-Hole SCSI Connector from Aries Electronics features a gold-plated contact finish and a UL94 V-0 flammability rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is through-hole mounted in a horizontal orientation and has a pitch of 2.54mm. It is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aries Electronics 10-6823-90C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Vertisockets™ 800 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 10-6823-90C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
