
This 10-position SCSI connector features a gold finish on mating contacts and meets the UL94 V-0 flammability rating. It is designed for through-hole mounting and operates over a temperature range of -55°C to 105°C. The connector is packaged individually in bulk.
Aries Electronics 10-8240-210C technical specifications.
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 10-8240-210C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.