
This 10-position SCSI connector features a gold finish and meets the UL94 V-0 flammability rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is designed for through-hole mounting and is available in bulk packaging. It is compliant with RoHS regulations and is part of the 8 series.
Sign in to ask questions about the Aries Electronics 10-8937-610C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 10-8937-610C technical specifications.
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 10-8937-610C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.