152FB Serie 11 Positions 2.25inch Cable Jumpers
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aries Electronics 11-002.25-152FB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Length | 2.25inch |
| Number of Conductors | 11 |
| Package Quantity | 1 |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 152FB |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 11-002.25-152FB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.