This 11-position SIP connector features gold contacts and a UL94 V-0 flammability rating. It is designed for through-hole mounting and is packaged in bulk. The connector is RoHS compliant and has a 2.54mm pitch.
Aries Electronics 11-0513-10T technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 0513 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 11-0513-10T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.