
This Correct-A-Chip IC socket features a 2-row configuration with a 2.54mm pitch and is designed for through-hole mounting. The socket is made from a RoHS compliant material and has a gold finish on the mating contacts. It meets the UL94 V-0 flammability rating and is suitable for use in applications where reliability and durability are critical.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aries Electronics 1106396-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Correct-A-Chip® 1106396 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 1106396-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.