The Correct-A-Chip 1106396-24 IC socket features 24 gold-plated contacts with a mating finish of gold and a plating of tin. It has a height of 2.29mm and a length of 30.5mm, with a pitch of 2.54mm and a row spacing of 7.62mm. The socket is lead-free and compliant with UL94 V-0 flammability rating. It is available in a single package quantity and is suitable for use in general applications.
Aries Electronics 1106396-24 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | Correct-A-Chip® 1106396 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 1106396-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.