Conn DIP Socket Adapter F 28 POS 2.54mm Solder RA Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | DIP Socket Adapter |
| Gender | F |
| Number of Contacts | 28 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |