The Correct-A-Chip 1106396 series SCSI connector features a 2-row design with gold-plated mating contacts and tin-plated contacts. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations. This connector is designed for through-hole mounting with a 2.54mm pitch and is available in single units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aries Electronics 1106396-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Correct-A-Chip® 1106396 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 1106396-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.