The Correct-A-Chip 1109522 is an 8-position 2-row through hole SCSI connector packaged in a TO-8 case. It features gold-plated contacts and a gold finish on the mating surface. The connector has a flammability rating of UL94 V-0 and operates over a temperature range of -55°C to 105°C. It is not RoHS compliant.
Aries Electronics 1109522 technical specifications.
| Package/Case | TO-8 |
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Correct-A-Chip® 1109522 |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.