
Conn SIP Socket F 12 POS 2.54mm Wire Wrap ST Thru-Hole
Aries Electronics 12-0501-30 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 6.6mm |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 501 |
| Termination | Wire Wrap |
| Width | 4.45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 12-0501-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.